Direct
Similar
Similar
Similar
Similar
Similar
Similar

BCX5616QTA | |
|---|---|
DigiKey Part Number | BCX5616QTADITR-ND - Tape & Reel (TR) BCX5616QTADICT-ND - Cut Tape (CT) BCX5616QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX5616QTA |
Description | TRANS NPN 80V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 2 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCX5616QTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX5616TA | Diodes Incorporated | 0 | BCX5616CT-ND | 8,97000 Kč | Direct |
| BCX56-16,147 | Nexperia USA Inc. | 0 | 1727-BCX56-16,147CT-ND | 8,34000 Kč | Direct |
| BCX56,135 | Nexperia USA Inc. | 0 | 1727-BCX56,135CT-ND | 8,34000 Kč | Similar |
| BCX56-10,115 | Nexperia USA Inc. | 0 | 1727-BCX56-10,115CT-ND | 8,34000 Kč | Similar |
| BCX56-16,115 | Nexperia USA Inc. | 0 | 1727-BCX56-16,115CT-ND | 8,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,86000 Kč | 58,60 Kč |
| 100 | 3,70190 Kč | 370,19 Kč |
| 500 | 2,76418 Kč | 1 382,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,46095 Kč | 2 460,95 Kč |
| 2 000 | 2,20505 Kč | 4 410,10 Kč |
| 3 000 | 2,07457 Kč | 6 223,71 Kč |
| 5 000 | 1,92780 Kč | 9 639,00 Kč |
| 7 000 | 1,84083 Kč | 12 885,81 Kč |
| 10 000 | 1,75624 Kč | 17 562,40 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |













