Direct
Similar
Similar



BSR43,115 | |
|---|---|
DigiKey Part Number | 1727-BSR43,115TR-ND - Tape & Reel (TR) 1727-BSR43,115CT-ND - Cut Tape (CT) 1727-BSR43,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR43,115 |
Description | TRANS NPN 80V 1A SOT-89 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1.35 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BSR43,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 1.35 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC3646S-TD-E | onsemi | 5 985 | 2SC3646S-TD-EOSCT-ND | 20,02000 Kč | Direct |
| BSR43TA | Diodes Incorporated | 3 | BSR43CT-ND | 14,81000 Kč | Direct |
| 2SCR554PHZGT100 | Rohm Semiconductor | 1 | 846-2SCR554PHZGT100CT-ND | 23,78000 Kč | Similar |
| BCX5610TA | Diodes Incorporated | 0 | BCX5610TACT-ND | 9,59000 Kč | Similar |
| BCX5616TA | Diodes Incorporated | 0 | BCX5616CT-ND | 8,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 8,86400 Kč | 88,64 Kč |
| 100 | 5,67480 Kč | 567,48 Kč |
| 500 | 4,29832 Kč | 2 149,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,63616 Kč | 3 636,16 Kč |
| 2 000 | 3,28339 Kč | 6 566,78 Kč |
| 3 000 | 3,10351 Kč | 9 310,53 Kč |
| 5 000 | 2,90125 Kč | 14 506,25 Kč |
| 7 000 | 2,81028 Kč | 19 671,96 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |





