Diode 200 V 1A Surface Mount SOD-123H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDBMT1200-HF

DigiKey Part Number
641-1611-2-ND - Tape & Reel (TR)
641-1611-1-ND - Cut Tape (CT)
641-1611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDBMT1200-HF
Description
DIODE SCHOTTKY 200V 1A SOD123H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123H
Datasheet
 Datasheet
EDA/CAD Models
ACDBMT1200-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 200 V
Mfr
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-123H
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,81000 Kč14,81 Kč
109,21800 Kč92,18 Kč
1005,90630 Kč590,63 Kč
5004,47684 Kč2 238,42 Kč
1 0004,01614 Kč4 016,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,42990 Kč10 289,70 Kč
6 0003,13448 Kč18 806,88 Kč
9 0002,98394 Kč26 855,46 Kč
15 0002,81474 Kč42 221,10 Kč
21 0002,71456 Kč57 005,76 Kč
30 0002,61718 Kč78 515,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,81000 Kč
Unit Price with VAT:17,92010 Kč