
RTQ2965GSP-QA | |
|---|---|
DigiKey Part Number | 1028-RTQ2965GSP-QATR-ND - Tape & Reel (TR) 1028-RTQ2965GSP-QACT-ND - Cut Tape (CT) 1028-RTQ2965GSP-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2965GSP-QA |
Description | IC REG BUCK ADJ 5A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RTQ2965GSP-QA Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT6365GSP | Richtek USA Inc. | 5 363 | 1028-RT6365GSPCT-ND | 92,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,03000 Kč | 103,03 Kč |
| 10 | 78,39600 Kč | 783,96 Kč |
| 25 | 72,23520 Kč | 1 805,88 Kč |
| 100 | 65,45920 Kč | 6 545,92 Kč |
| 250 | 62,38212 Kč | 15 595,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,43607 Kč | 141 090,17 Kč |
| Unit Price without VAT: | 103,03000 Kč |
|---|---|
| Unit Price with VAT: | 124,66630 Kč |



