Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847BQ-7-F | |
|---|---|
DigiKey Part Number | 31-BC847BQ-7-FTR-ND - Tape & Reel (TR) 31-BC847BQ-7-FCT-ND - Cut Tape (CT) 31-BC847BQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BQ-7-F |
Description | TRANS NPN 45V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 310 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,17900 Kč | 31,79 Kč |
| 100 | 1,97030 Kč | 197,03 Kč |
| 500 | 1,44614 Kč | 723,07 Kč |
| 1 000 | 1,27584 Kč | 1 275,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05860 Kč | 3 175,80 Kč |
| 6 000 | 0,94893 Kč | 5 693,58 Kč |
| 9 000 | 0,89296 Kč | 8 036,64 Kč |
| 15 000 | 0,83003 Kč | 12 450,45 Kč |
| 21 000 | 0,79272 Kč | 16 647,12 Kč |
| 30 000 | 0,75646 Kč | 22 693,80 Kč |
| 75 000 | 0,67682 Kč | 50 761,50 Kč |
| 150 000 | 0,62761 Kč | 94 141,50 Kč |
| 300 000 | 0,59203 Kč | 177 609,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |









