SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC847BQ-7

DigiKey Part Number
31-AC847BQ-7TR-ND - Tape & Reel (TR)
31-AC847BQ-7CT-ND - Cut Tape (CT)
31-AC847BQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC847BQ-7
Description
TRANS NPN 45V 0.1A SOT-23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
310 mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 818
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,48400 Kč24,84 Kč
1001,53030 Kč153,03 Kč
5001,11522 Kč557,61 Kč
1 0000,98030 Kč980,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,80832 Kč2 424,96 Kč
6 0000,72135 Kč4 328,10 Kč
9 0000,67694 Kč6 092,46 Kč
15 0000,62701 Kč9 405,15 Kč
21 0000,59740 Kč12 545,40 Kč
30 0000,56861 Kč17 058,30 Kč
75 0000,50537 Kč37 902,75 Kč
150 0000,46628 Kč69 942,00 Kč
300 0000,43342 Kč130 026,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč