
BC857BQ-7-F | |
|---|---|
DigiKey Part Number | 31-BC857BQ-7-FTR-ND - Tape & Reel (TR) 31-BC857BQ-7-FCT-ND - Cut Tape (CT) 31-BC857BQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BQ-7-F |
Description | TRANS PNP 45V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 310 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,24200 Kč | 32,42 Kč |
| 100 | 2,02290 Kč | 202,29 Kč |
| 500 | 1,48444 Kč | 742,22 Kč |
| 1 000 | 1,31015 Kč | 1 310,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08793 Kč | 3 263,79 Kč |
| 6 000 | 0,97563 Kč | 5 853,78 Kč |
| 9 000 | 0,91836 Kč | 8 265,24 Kč |
| 15 000 | 0,85394 Kč | 12 809,10 Kč |
| 21 000 | 0,81577 Kč | 17 131,17 Kč |
| 30 000 | 0,77865 Kč | 23 359,50 Kč |
| 75 000 | 0,69714 Kč | 52 285,50 Kč |
| 150 000 | 0,64678 Kč | 97 017,00 Kč |
| 300 000 | 0,61308 Kč | 183 924,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |




