Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BHZGT116

DigiKey Part Number
BC857BHZGT116TR-ND - Tape & Reel (TR)
BC857BHZGT116CT-ND - Cut Tape (CT)
BC857BHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BHZGT116
Description
TRANS PNP 45V 0.1A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
BC857BHZGT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 022
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,14200 Kč21,42 Kč
1001,31870 Kč131,87 Kč
5000,95792 Kč478,96 Kč
1 0000,84034 Kč840,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,69041 Kč2 071,23 Kč
6 0000,61461 Kč3 687,66 Kč
9 0000,57591 Kč5 183,19 Kč
15 0000,53234 Kč7 985,10 Kč
21 0000,50652 Kč10 636,92 Kč
30 0000,48140 Kč14 442,00 Kč
75 0000,42622 Kč31 966,50 Kč
150 0000,39211 Kč58 816,50 Kč
300 0000,36342 Kč109 026,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč