Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBC857BLT1G

DigiKey Part Number
SBC857BLT1GOSTR-ND - Tape & Reel (TR)
SBC857BLT1GOSCT-ND - Cut Tape (CT)
SBC857BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBC857BLT1G
Description
TRANS PNP 45V 0.1A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SBC857BLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
SOT-23-3 (TO-236)
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857BE6433HTMA1Infineon Technologies132 000BC857BE6433HTMA1TR-ND1,25988 KčDirect
BC860BE6327HTSA1Infineon Technologies373 588BC860BE6327HTSA1TR-ND1,25988 KčDirect
BC857A RFGTaiwan Semiconductor Corporation8 9821801-BC857ARFGCT-ND3,55000 KčSimilar
BC857B RFGTaiwan Semiconductor Corporation4 3251801-BC857BRFGCT-ND3,57000 KčSimilar
BC857BR TR PBFREECentral Semiconductor Corp27 7231514-BC857BRTRPBFREECT-ND11,76000 KčSimilar
In-Stock: 110 147
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,20000 Kč42,00 Kč
1002,63100 Kč263,10 Kč
5001,94274 Kč971,37 Kč
1 0001,71974 Kč1 719,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,35465 Kč4 063,95 Kč
6 0001,21946 Kč7 316,76 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč