
SBC847BLT1G | |
|---|---|
DigiKey Part Number | SBC847BLT1GOSTR-ND - Tape & Reel (TR) SBC847BLT1GOSCT-ND - Cut Tape (CT) SBC847BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC847BLT1G |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBC847BLT1G Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT100 | onsemi | 219 910 | MMBT100CT-ND | 5,88000 Kč | Similar |
| BC847A RFG | Taiwan Semiconductor Corporation | 4 977 | 1801-BC847ARFGCT-ND | 3,57000 Kč | Similar |
| BC847B RFG | Taiwan Semiconductor Corporation | 4 118 | BC847BRFGCT-ND | 3,57000 Kč | Similar |
| BC847BWH6433XTMA1 | Infineon Technologies | 100 000 | BC847BWH6433XTMA1TR-ND | 1,25988 Kč | Similar |
| BC847CE6433HTMA1 | Infineon Technologies | 10 000 | BC847CE6433HTMA1CT-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 2,69400 Kč | 269,40 Kč |
| 500 | 1,99020 Kč | 995,10 Kč |
| 1 000 | 1,76257 Kč | 1 762,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,38916 Kč | 4 167,48 Kč |
| 6 000 | 1,25106 Kč | 7 506,36 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


