Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BQ-7-F

DigiKey Part Number
31-BC847BQ-7-FTR-ND - Tape & Reel (TR)
31-BC847BQ-7-FCT-ND - Cut Tape (CT)
31-BC847BQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BQ-7-F
Description
TRANS NPN 45V 0.1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
310 mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 710
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,36000 Kč33,60 Kč
1002,08510 Kč208,51 Kč
5001,52908 Kč764,54 Kč
1 0001,34891 Kč1 348,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,11933 Kč3 357,99 Kč
6 0001,00336 Kč6 020,16 Kč
9 0000,94421 Kč8 497,89 Kč
15 0000,87765 Kč13 164,75 Kč
21 0000,83822 Kč17 602,62 Kč
30 0000,79987 Kč23 996,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč