BC846BQ-13-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 5,26000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 5,26000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14 590
Unit Price: 3,37000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 100
Unit Price: 2,74000 Kč
Datasheet

Similar


onsemi
In Stock: 109 481
Unit Price: 2,53000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 763
Unit Price: 3,37000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 7,37000 Kč
Datasheet

Similar


onsemi
In Stock: 30 723
Unit Price: 3,79000 Kč
Datasheet

Similar


onsemi
In Stock: 6 000
Unit Price: 6,74000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846BQ-13-F

DigiKey Part Number
31-BC846BQ-13-FTR-ND - Tape & Reel (TR)
31-BC846BQ-13-FCT-ND - Cut Tape (CT)
31-BC846BQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846BQ-13-F
Description
TRANS NPN 65V 0.1A SOT-23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
310 mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,24200 Kč32,42 Kč
1002,02290 Kč202,29 Kč
5001,48444 Kč742,22 Kč
1 0001,31015 Kč1 310,15 Kč
2 0001,16302 Kč2 326,04 Kč
5 0001,00333 Kč5 016,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,90439 Kč9 043,90 Kč
20 0000,82111 Kč16 422,20 Kč
30 0000,77865 Kč23 359,50 Kč
50 0000,73092 Kč36 546,00 Kč
70 0000,70265 Kč49 185,50 Kč
100 0000,67517 Kč67 517,00 Kč
250 0000,61487 Kč153 717,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč