
SN74LV86ATPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74LV86ATPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LV86ATPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74LV86ATPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV86ATPWRG4Q1 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV86ATPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,19000 Kč | 15,19 Kč |
| 10 | 10,81900 Kč | 108,19 Kč |
| 25 | 9,71240 Kč | 242,81 Kč |
| 100 | 8,50340 Kč | 850,34 Kč |
| 250 | 7,92792 Kč | 1 981,98 Kč |
| 500 | 7,58088 Kč | 3 790,44 Kč |
| 1 000 | 7,48080 Kč | 7 480,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,05927 Kč | 14 118,54 Kč |
| 4 000 | 6,86551 Kč | 27 462,04 Kč |
| 6 000 | 6,76850 Kč | 40 611,00 Kč |
| 10 000 | 6,66100 Kč | 66 610,00 Kč |
| 14 000 | 6,59816 Kč | 92 374,24 Kč |
| 20 000 | 6,53772 Kč | 130 754,40 Kč |
| Unit Price without VAT: | 15,19000 Kč |
|---|---|
| Unit Price with VAT: | 18,37990 Kč |






