16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4052ATDRQ1

DigiKey Part Number
296-SN74LV4052ATDRQ1TR-ND - Tape & Reel (TR)
296-SN74LV4052ATDRQ1CT-ND - Cut Tape (CT)
296-SN74LV4052ATDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4052ATDRQ1
Description
IC SWITCH SP4T X 2 100OHM 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4052ATDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
20Ohm (Max)
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
18ns, 18ns
-3db Bandwidth
50MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 6 741 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,36000 Kč14,36 Kč
1010,25700 Kč102,57 Kč
259,21280 Kč230,32 Kč
1008,06230 Kč806,23 Kč
2507,51096 Kč1 877,74 Kč
5007,17890 Kč3 589,45 Kč
1 0007,06697 Kč7 066,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,61714 Kč16 542,85 Kč
5 0006,44324 Kč32 216,20 Kč
7 5006,35615 Kč47 671,12 Kč
12 5006,25968 Kč78 246,00 Kč
17 5006,20327 Kč108 557,22 Kč
25 0006,14905 Kč153 726,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,36000 Kč
Unit Price with VAT:17,37560 Kč

Other Suppliers on DigiKey

6 741In Stock
Ships from Rochester Electronics, LLC