
SN74HC273QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-38796-2-ND - Tape & Reel (TR) 296-38796-1-ND - Cut Tape (CT) 296-38796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC273QPWRQ1 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC273QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,38000 Kč | 25,38 Kč |
| 10 | 18,45500 Kč | 184,55 Kč |
| 25 | 16,69480 Kč | 417,37 Kč |
| 100 | 14,76390 Kč | 1 476,39 Kč |
| 250 | 13,84432 Kč | 3 461,08 Kč |
| 500 | 13,43360 Kč | 6 716,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,45770 Kč | 24 915,40 Kč |
| 4 000 | 12,14847 Kč | 48 593,88 Kč |
| 6 000 | 11,99365 Kč | 71 961,90 Kč |
| 10 000 | 11,82209 Kč | 118 220,90 Kč |
| 14 000 | 11,72183 Kč | 164 105,62 Kč |
| Unit Price without VAT: | 25,38000 Kč |
|---|---|
| Unit Price with VAT: | 30,70980 Kč |




