
NSVPZTA92T3G | |
|---|---|
DigiKey Part Number | 488-NSVPZTA92T3GTR-ND - Tape & Reel (TR) 488-NSVPZTA92T3GCT-ND - Cut Tape (CT) 488-NSVPZTA92T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVPZTA92T3G |
Description | TRANS PNP 300V 0.5A SOT223 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 900mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 1.5 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 Kč | 12,28 Kč |
| 10 | 7,53200 Kč | 75,32 Kč |
| 100 | 4,80200 Kč | 480,20 Kč |
| 500 | 3,62440 Kč | 1 812,20 Kč |
| 1 000 | 3,24407 Kč | 3 244,07 Kč |
| 2 000 | 2,92356 Kč | 5 847,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,58473 Kč | 10 338,92 Kč |
| 8 000 | 2,16382 Kč | 17 310,56 Kč |
| 12 000 | 2,15476 Kč | 25 857,12 Kč |
| 20 000 | 2,05235 Kč | 41 047,00 Kč |
| 28 000 | 2,02935 Kč | 56 821,80 Kč |
| 100 000 | 1,97657 Kč | 197 657,00 Kč |
| Unit Price without VAT: | 12,28000 Kč |
|---|---|
| Unit Price with VAT: | 14,85880 Kč |


