
DTC114YCAHZGT116 | |
|---|---|
DigiKey Part Number | DTC114YCAHZGT116TR-ND - Tape & Reel (TR) DTC114YCAHZGT116CT-ND - Cut Tape (CT) DTC114YCAHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114YCAHZGT116 |
Description | TRANS PREBIAS NPN 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114YCAHZGT116 Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Rohm Semiconductor | Frequency - Transition 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 350 mW |
Part Status Active | Grade Automotive |
Transistor Type NPN - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SST3 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,50300 Kč | 25,03 Kč |
| 100 | 1,54120 Kč | 154,12 Kč |
| 500 | 1,12160 Kč | 560,80 Kč |
| 1 000 | 0,98542 Kč | 985,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81156 Kč | 2 434,68 Kč |
| 6 000 | 0,72369 Kč | 4 342,14 Kč |
| 9 000 | 0,67887 Kč | 6 109,83 Kč |
| 15 000 | 0,62840 Kč | 9 426,00 Kč |
| 21 000 | 0,59850 Kč | 12 568,50 Kč |
| 30 000 | 0,56941 Kč | 17 082,30 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |




