Diode 40 V 750mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT750-7-F

DigiKey Part Number
BAT750-FDITR-ND - Tape & Reel (TR)
BAT750-FDICT-ND - Cut Tape (CT)
BAT750-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT750-7-F
Description
DIODE SCHOTTKY 40V 750MA SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 750mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT750-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
750mA
Voltage - Forward (Vf) (Max) @ If
490 mV @ 750 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
175pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,13100 Kč61,31 Kč
1003,86570 Kč386,57 Kč
5002,88848 Kč1 444,24 Kč
1 0002,57205 Kč2 572,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,16944 Kč6 508,32 Kč
6 0001,96639 Kč11 798,34 Kč
9 0001,86287 Kč16 765,83 Kč
15 0001,74650 Kč26 197,50 Kč
21 0001,67756 Kč35 228,76 Kč
30 0001,61055 Kč48 316,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč