
BAT750_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT750_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT750_R1_00001CT-ND - Cut Tape (CT) 3757-BAT750_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT750_R1_00001 |
Description | DIODE SCHOTTKY 40V 750MA SOT23 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 750mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 18pF @ 25V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 750mA | Operating Temperature - Junction 125°C |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 750 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,39800 Kč | 23,98 Kč |
| 100 | 1,47660 Kč | 147,66 Kč |
| 500 | 1,07406 Kč | 537,03 Kč |
| 1 000 | 0,94288 Kč | 942,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77541 Kč | 2 326,23 Kč |
| 6 000 | 0,69077 Kč | 4 144,62 Kč |
| 9 000 | 0,64754 Kč | 5 827,86 Kč |
| 15 000 | 0,59893 Kč | 8 983,95 Kč |
| 21 000 | 0,57010 Kč | 11 972,10 Kč |
| 30 000 | 0,54206 Kč | 16 261,80 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |


