Diode 40 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount SMB
DO-214AA

B240-13-F

DigiKey Part Number
B240-FDITR-ND - Tape & Reel (TR)
B240-FDICT-ND - Cut Tape (CT)
B240-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B240-13-F
Description
DIODE SCHOTTKY 40V 2A SMB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
B240-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBB240-GComchip Technology5 717641-1111-1-ND12,72000 KčDirect
STPS2L40USTMicroelectronics14 351497-5574-1-ND12,10000 KčDirect
5819SMJE3/TR13Microchip Technology3 973150-5819SMJE3/TR13CT-ND15,85000 KčSimilar
CDBB240-HFComchip Technology453641-1717-1-ND12,72000 KčSimilar
CMSH1-40 TR13 PBFREECentral Semiconductor Corp33 7891514-CMSH1-40TR13PBFREECT-ND13,35000 KčSimilar
In-Stock: 936
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
106,23600 Kč62,36 Kč
1003,94170 Kč394,17 Kč
5002,94688 Kč1 473,44 Kč
1 0002,62529 Kč2 625,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,21590 Kč6 647,70 Kč
6 0002,00950 Kč12 057,00 Kč
9 0001,90427 Kč17 138,43 Kč
15 0001,78597 Kč26 789,55 Kč
21 0001,71590 Kč36 033,90 Kč
30 0001,64779 Kč49 433,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč