
AO3418 | |
|---|---|
DigiKey Part Number | 785-1012-2-ND - Tape & Reel (TR) 785-1012-1-ND - Cut Tape (CT) 785-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3418 |
Description | MOSFET N-CH 30V 3.8A SOT23-3L |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.8A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 3.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOSS32338C | Alpha & Omega Semiconductor Inc. | 37 856 | 785-AOSS32338CCT-ND | 9,38000 Kč | Similar |
| NTR4170NT1G | onsemi | 703 | NTR4170NT1GOSCT-ND | 12,30000 Kč | Direct |
| DMG3402L-7 | Diodes Incorporated | 414 079 | DMG3402L-7DICT-ND | 10,64000 Kč | Similar |
| DMG3406L-13 | Diodes Incorporated | 0 | DMG3406L-13DICT-ND | 8,13000 Kč | Similar |
| DMG3418L-7 | Diodes Incorporated | 857 | DMG3418L-7DICT-ND | 9,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 100 | 4,26080 Kč | 426,08 Kč |
| 500 | 3,19422 Kč | 1 597,11 Kč |
| 1 000 | 2,84990 Kč | 2 849,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,41159 Kč | 7 234,77 Kč |
| 6 000 | 2,19059 Kč | 13 143,54 Kč |
| 9 000 | 2,07793 Kč | 18 701,37 Kč |
| 15 000 | 1,95127 Kč | 29 269,05 Kč |
| 21 000 | 1,87625 Kč | 39 401,25 Kč |
| 30 000 | 1,80335 Kč | 54 100,50 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |











