DMG3406L-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 1
Unit Price: 17,64000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet
N-Channel 30 V 3.6A (Ta) 770mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG3406L-13

DigiKey Part Number
DMG3406L-13DITR-ND - Tape & Reel (TR)
DMG3406L-13DICT-ND - Cut Tape (CT)
DMG3406L-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG3406L-13
Description
MOSFET N-CH 30V 3.6A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 3.6A (Ta) 770mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMG3406L-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11.2 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
495 pF @ 15 V
FET Type
Power Dissipation (Max)
770mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
50mOhm @ 3.6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDN357Nonsemi1FDN357NCT-ND17,64000 KčSimilar
PJA3406_R1_00001Panjit International Inc.03757-PJA3406_R1_00001CT-ND6,09000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,01900 Kč50,19 Kč
1003,14760 Kč314,76 Kč
5002,33624 Kč1 168,12 Kč
1 0002,07376 Kč2 073,76 Kč
2 0001,85245 Kč3 704,90 Kč
5 0001,61244 Kč8 062,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,46388 Kč14 638,80 Kč
20 0001,33887 Kč26 777,40 Kč
30 0001,27518 Kč38 255,40 Kč
50 0001,20360 Kč60 180,00 Kč
70 0001,16121 Kč81 284,70 Kč
100 0001,12001 Kč112 001,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč