
SP485ECN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1826-2-ND - Tape & Reel (TR) 1016-1826-1-ND - Cut Tape (CT) 1016-1826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP485ECN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP485ECN-L/TR Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1485IS8#TRPBF | Analog Devices Inc. | 2 822 | LTC1485IS8#TRPBFCT-ND | 209,98000 Kč | Upgrade |
| ADM1485JRZ | Analog Devices Inc. | 149 | 505-ADM1485JRZ-ND | 88,19000 Kč | Similar |
| ADM4850ARZ | Analog Devices Inc. | 152 | ADM4850ARZ-ND | 73,49000 Kč | Similar |
| ADM4850ARZ-REEL7 | Analog Devices Inc. | 5 778 | 505-ADM4850ARZ-REEL7CT-ND | 73,49000 Kč | Similar |
| ADM4851ARZ | Analog Devices Inc. | 1 171 | 505-ADM4851ARZ-ND | 70,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 25 | 9,97840 Kč | 249,46 Kč |
| 100 | 8,73520 Kč | 873,52 Kč |
| 250 | 8,14136 Kč | 2 035,34 Kč |
| 500 | 7,78396 Kč | 3 891,98 Kč |
| 1 000 | 7,48957 Kč | 7 489,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,17896 Kč | 17 947,40 Kč |
| 5 000 | 6,99166 Kč | 34 958,30 Kč |
| 7 500 | 6,89795 Kč | 51 734,62 Kč |
| 12 500 | 6,79405 Kč | 84 925,62 Kč |
| 17 500 | 6,73334 Kč | 117 833,45 Kč |
| 25 000 | 6,67493 Kč | 166 873,25 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |





