


SP485EN | |
|---|---|
DigiKey Part Number | 4518-SP485ENTR-ND - Tape & Reel (TR) 4518-SP485ENCT-ND - Cut Tape (CT) 4518-SP485ENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP485EN |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 70 mV |
Manufacturer UMW | Data Rate 2.5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOP |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 25 | 7,29040 Kč | 182,26 Kč |
| 100 | 6,34350 Kč | 634,35 Kč |
| 250 | 5,89204 Kč | 1 473,01 Kč |
| 500 | 5,62032 Kč | 2 810,16 Kč |
| 1 000 | 5,39586 Kč | 5 395,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,15929 Kč | 12 898,23 Kč |
| 5 000 | 5,01663 Kč | 25 083,15 Kč |
| 7 500 | 4,94520 Kč | 37 089,00 Kč |
| 12 500 | 4,86603 Kč | 60 825,38 Kč |
| 17 500 | 4,81977 Kč | 84 345,98 Kč |
| 25 000 | 4,77528 Kč | 119 382,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |











