1/1 Transceiver Half RS422, RS485 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX485ED

DigiKey Part Number
5536-MAX485EDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX485ED
Description
IC TRANSCEIVER HALF 1/1 8SOP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
20 mV
Manufacturer
TAEJIN
Data Rate
5Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.75 ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOP
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 312 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 868,82 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1004,48100 Kč448,10 Kč
2 5004,47887 Kč11 197,17 Kč
Unit Price without VAT:4,48100 Kč
Unit Price with VAT:5,42201 Kč