
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAEJIN | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75 ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,76240 Kč | 238,12 Kč |
| 100 | 4,76020 Kč | 476,02 Kč |
| Unit Price without VAT: | 4,76240 Kč |
|---|---|
| Unit Price with VAT: | 5,76250 Kč |




