8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOP
Versatile Low-Power Integrated Circuit Designed for use in Serial Communications Applications

MAX485ESA-EV

DigiKey Part Number
5272-MAX485ESA-EVTR-ND - Tape & Reel (TR)
5272-MAX485ESA-EVCT-ND - Cut Tape (CT)
5272-MAX485ESA-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX485ESA-EV
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
EVVO
Package / Case
8-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
8-SOP
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 824
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,61700 Kč96,17 Kč
258,62600 Kč215,65 Kč
1007,52570 Kč752,57 Kč
2507,00408 Kč1 751,02 Kč
5006,68912 Kč3 344,56 Kč
1 0006,43001 Kč6 430,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,15619 Kč15 390,47 Kč
5 0005,99119 Kč29 955,95 Kč
7 5005,90859 Kč44 314,43 Kč
12 5005,81703 Kč72 712,88 Kč
17 5005,76352 Kč100 861,60 Kč
25 0005,71205 Kč142 801,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč