
UMWMAX485ESA | |
|---|---|
DigiKey Part Number | 4518-UMWMAX485ESATR-ND - Tape & Reel (TR) 4518-UMWMAX485ESACT-ND - Cut Tape (CT) 4518-UMWMAX485ESADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWMAX485ESA |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 70 mV |
Manufacturer UMW | Data Rate 2.5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOP |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 10,07300 Kč | 100,73 Kč |
| 25 | 9,04280 Kč | 226,07 Kč |
| 100 | 7,90010 Kč | 790,01 Kč |
| 250 | 7,35616 Kč | 1 839,04 Kč |
| 500 | 7,02830 Kč | 3 514,15 Kč |
| 1 000 | 6,75843 Kč | 6 758,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,47338 Kč | 16 183,45 Kč |
| 5 000 | 6,30161 Kč | 31 508,05 Kč |
| 7 500 | 6,21561 Kč | 46 617,07 Kč |
| 12 500 | 6,12030 Kč | 76 503,75 Kč |
| 17 500 | 6,06464 Kč | 106 131,20 Kč |
| 25 000 | 6,01107 Kč | 150 276,75 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |







