1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX485CSA+T

DigiKey Part Number
MAX485CSA+TTR-ND - Tape & Reel (TR)
MAX485CSA+TCT-ND - Cut Tape (CT)
MAX485CSA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX485CSA+T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX485CSA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
2.5Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 134
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,37000 Kč111,37 Kč
1084,90300 Kč849,03 Kč
2578,30840 Kč1 957,71 Kč
10071,05470 Kč7 105,47 Kč
25067,96556 Kč16 991,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50061,98321 Kč154 958,02 Kč
Manufacturers Standard Package
Unit Price without VAT:111,37000 Kč
Unit Price with VAT:134,75770 Kč