1/1 Transceiver Half RS422, RS485 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS422, RS485 8-SOP
SN75176BDR

SN75176BDR

DigiKey Part Number
4518-SN75176BDRTR-ND - Tape & Reel (TR)
4518-SN75176BDRCT-ND - Cut Tape (CT)
4518-SN75176BDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75176BDR
Description
IC TRANSCEIVER HALF 1/1 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 266
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,63600 Kč146,36 Kč
2513,20360 Kč330,09 Kč
10011,62870 Kč1 162,87 Kč
25010,87612 Kč2 719,03 Kč
50010,42256 Kč5 211,28 Kč
1 00010,04901 Kč10 049,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,65471 Kč24 136,77 Kč
5 0009,41710 Kč47 085,50 Kč
7 5009,29811 Kč69 735,82 Kč
12 5009,16627 Kč114 578,38 Kč
17 5009,08919 Kč159 060,83 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč