


UMWST232BDR | |
|---|---|
DigiKey Part Number | 4518-UMWST232BDRTR-ND - Tape & Reel (TR) 4518-UMWST232BDRCT-ND - Cut Tape (CT) 4518-UMWST232BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWST232BDR |
Description | IC TRANSCEIVER FULL 2/2 16SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOP |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer UMW | Data Rate 120kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 25 | 7,67680 Kč | 191,92 Kč |
| 100 | 6,68370 Kč | 668,37 Kč |
| 250 | 6,21204 Kč | 1 553,01 Kč |
| 500 | 5,92732 Kč | 2 963,66 Kč |
| 1 000 | 5,69298 Kč | 5 692,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,44554 Kč | 13 613,85 Kč |
| 5 000 | 5,29641 Kč | 26 482,05 Kč |
| 7 500 | 5,22173 Kč | 39 162,97 Kč |
| 12 500 | 5,13897 Kč | 64 237,12 Kč |
| 17 500 | 5,09061 Kč | 89 085,68 Kč |
| 25 000 | 5,04409 Kč | 126 102,25 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


