


SP232EEN | |
|---|---|
DigiKey Part Number | 4518-SP232EENTR-ND - Tape & Reel (TR) 4518-SP232EENCT-ND - Cut Tape (CT) 4518-SP232EENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP232EEN |
Description | IC TRANSCEIVER FULL 2/2 16SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOP |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer UMW | Data Rate 120kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 25 | 10,54920 Kč | 263,73 Kč |
| 100 | 9,24330 Kč | 924,33 Kč |
| 250 | 8,62092 Kč | 2 155,23 Kč |
| 500 | 8,24592 Kč | 4 122,96 Kč |
| 1 000 | 7,93682 Kč | 7 936,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,61094 Kč | 19 027,35 Kč |
| 5 000 | 7,41452 Kč | 37 072,60 Kč |
| 7 500 | 7,31612 Kč | 54 870,90 Kč |
| 12 500 | 7,20710 Kč | 90 088,75 Kč |
| 17 500 | 7,14341 Kč | 125 009,68 Kč |
| 25 000 | 7,08215 Kč | 177 053,75 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |



