Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR111D

DigiKey Part Number
NR111D-ND
Manufacturer
Manufacturer Product Number
NR111D
Description
IC REG BUCK ADJ 4A 8DIP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
24V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
350kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DIP
Voltage - Input (Min)
6.5V
Base Product Number
Voltage - Input (Max)
31V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 922
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1028,49400 Kč284,94 Kč
5024,37440 Kč1 218,72 Kč
10023,09780 Kč2 309,78 Kč
25021,74804 Kč5 437,01 Kč
50020,93416 Kč10 467,08 Kč
1 00020,26433 Kč20 264,33 Kč
2 50019,55712 Kč48 892,80 Kč
5 00019,13098 Kč95 654,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč