



ED18DT | |
|---|---|
DigiKey Part Number | ED3047-5-ND |
Manufacturer | |
Manufacturer Product Number | ED18DT |
Description | CONN IC DIP SOCKET 18POS TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer On Shore Technology Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 18 (2 x 9) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 110°C |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 60.0µin (1.52µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Phosphor Bronze | Contact Resistance 20mOhm |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 26 | 8,87577 Kč | 230,77 Kč |
| 52 | 8,44769 Kč | 439,28 Kč |
| 104 | 8,04587 Kč | 836,77 Kč |
| 260 | 7,54069 Kč | 1 960,58 Kč |
| 520 | 7,18010 Kč | 3 733,65 Kč |
| 1 014 | 6,84941 Kč | 6 945,30 Kč |
| 2 522 | 6,42279 Kč | 16 198,28 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











