



ED08DT | |
|---|---|
DigiKey Part Number | ED3044-5-ND |
Manufacturer | |
Manufacturer Product Number | ED08DT |
Description | CONN IC DIP SOCKET 8POS TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer On Shore Technology Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 8 (2 x 4) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 110°C |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 60.0µin (1.52µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Phosphor Bronze | Contact Resistance 20mOhm |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 25 | 7,93720 Kč | 198,43 Kč |
| 60 | 7,46133 Kč | 447,68 Kč |
| 120 | 7,10433 Kč | 852,52 Kč |
| 300 | 6,65777 Kč | 1 997,33 Kč |
| 540 | 6,38728 Kč | 3 449,13 Kč |
| 1 020 | 6,10651 Kč | 6 228,64 Kč |
| 2 520 | 5,72887 Kč | 14 436,75 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











