
CD74HC597E | |
|---|---|
DigiKey Part Number | 296-26011-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC597E |
Description | IC SR PUSH-PULL 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC597E Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 16-PDIP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 25 | 12,43080 Kč | 310,77 Kč |
| 100 | 10,93580 Kč | 1 093,58 Kč |
| 250 | 10,22100 Kč | 2 555,25 Kč |
| 500 | 9,79010 Kč | 4 895,05 Kč |
| 1 000 | 9,43566 Kč | 9 435,66 Kč |
| 2 500 | 9,06148 Kč | 22 653,70 Kč |
| 5 000 | 8,83587 Kč | 44 179,35 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |











