Diode 40 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSH1-40 TR13 PBFREE

DigiKey Part Number
1514-CMSH1-40TR13PBFREETR-ND - Tape & Reel (TR)
1514-CMSH1-40TR13PBFREECT-ND - Cut Tape (CT)
1514-CMSH1-40TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSH1-40 TR13 PBFREE
Description
DIODE SCHOTTKY 40V 1A SMA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B140BQ-13-FDiodes Incorporated12 119B140BQ-13-FDICT-ND9,87000 KčDirect
B140B-13-FDiodes Incorporated64 778B140B-FDICT-ND8,82000 KčSimilar
B240-13-FDiodes Incorporated16 371B240-FDICT-ND10,29000 KčSimilar
B240Q-13-FDiodes Incorporated15 340B240Q-13-FDICT-ND12,81000 KčSimilar
B340BQ-13-FDiodes Incorporated380B340BQ-13-FDICT-ND13,65000 KčSimilar
In-Stock: 34 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,50400 Kč85,04 Kč
1005,44060 Kč544,06 Kč
5004,11140 Kč2 055,70 Kč
1 0003,68242 Kč3 682,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,13675 Kč9 410,25 Kč
6 0002,86171 Kč17 170,26 Kč
9 0002,72155 Kč24 493,95 Kč
15 0002,56402 Kč38 460,30 Kč
21 0002,47072 Kč51 885,12 Kč
30 0002,38005 Kč71 401,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč