AS431BKTR-G1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2 646
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 3,65036 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 129
Unit Price: 4,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,05997 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 246
Unit Price: 16,38000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 428
Unit Price: 5,88000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,38509 Kč
Datasheet

Similar


Texas Instruments
In Stock: 18 430
Unit Price: 18,90000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 29 748
Unit Price: 4,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 294
Unit Price: 17,43000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 176
Unit Price: 7,35000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 806
Unit Price: 19,74000 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±1% 100 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS431BKTR-G1

DigiKey Part Number
AS431BKTR-G1DITR-ND - Tape & Reel (TR)
AS431BKTR-G1DICT-ND - Cut Tape (CT)
AS431BKTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS431BKTR-G1
Description
IC VREF SHUNT ADJ 1% SOT23-5
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 105 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,91900 Kč29,19 Kč
252,57000 Kč64,25 Kč
1002,19010 Kč219,01 Kč
2502,00992 Kč502,48 Kč
5001,90074 Kč950,37 Kč
1 0001,81087 Kč1 810,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,70007 Kč5 100,21 Kč
6 0001,64582 Kč9 874,92 Kč
9 0001,61864 Kč14 567,76 Kč
15 0001,58853 Kč23 827,95 Kč
21 0001,57092 Kč32 989,32 Kč
30 0001,55400 Kč46 620,00 Kč
75 0001,51756 Kč113 817,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč