
AS431AKTR-G1 | |
|---|---|
DigiKey Part Number | 31-AS431AKTR-G1TR-ND - Tape & Reel (TR) 31-AS431AKTR-G1CT-ND - Cut Tape (CT) 31-AS431AKTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS431AKTR-G1 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 25 | 2,23400 Kč | 55,85 Kč |
| 100 | 1,89610 Kč | 189,61 Kč |
| 250 | 1,73612 Kč | 434,03 Kč |
| 500 | 1,63952 Kč | 819,76 Kč |
| 1 000 | 1,56015 Kč | 1 560,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46181 Kč | 4 385,43 Kč |
| 6 000 | 1,41369 Kč | 8 482,14 Kč |
| 9 000 | 1,38958 Kč | 12 506,22 Kč |
| 15 000 | 1,36288 Kč | 20 443,20 Kč |
| 21 000 | 1,34728 Kč | 28 292,88 Kč |
| 30 000 | 1,33227 Kč | 39 968,10 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

