
TL431BCDBVR | |
|---|---|
DigiKey Part Number | 296-TL431BCDBVRTR-ND - Tape & Reel (TR) 296-TL431BCDBVRCT-ND - Cut Tape (CT) 296-TL431BCDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BCDBVR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,47680 Kč | 111,92 Kč |
| 100 | 3,85730 Kč | 385,73 Kč |
| 250 | 3,56380 Kč | 890,95 Kč |
| 500 | 3,38614 Kč | 1 693,07 Kč |
| 1 000 | 3,24020 Kč | 3 240,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,05997 Kč | 9 179,91 Kč |
| 6 000 | 2,97178 Kč | 17 830,68 Kč |
| 9 000 | 2,92759 Kč | 26 348,31 Kč |
| 15 000 | 2,87863 Kč | 43 179,45 Kč |
| 21 000 | 2,85002 Kč | 59 850,42 Kč |
| 30 000 | 2,82251 Kč | 84 675,30 Kč |
| 75 000 | 2,76325 Kč | 207 243,75 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

