
TL431ACDBVR | |
|---|---|
DigiKey Part Number | 296-15236-2-ND - Tape & Reel (TR) 296-15236-1-ND - Cut Tape (CT) 296-15236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431ACDBVR |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 25 | 2,76320 Kč | 69,08 Kč |
| 100 | 2,36230 Kč | 236,23 Kč |
| 250 | 2,16868 Kč | 542,17 Kč |
| 500 | 2,05234 Kč | 1 026,17 Kč |
| 1 000 | 1,95680 Kč | 1 956,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,83844 Kč | 5 515,32 Kč |
| 6 000 | 1,78053 Kč | 10 683,18 Kč |
| 9 000 | 1,75154 Kč | 15 763,86 Kč |
| 15 000 | 1,71940 Kč | 25 791,00 Kč |
| 21 000 | 1,70064 Kč | 35 713,44 Kč |
| 30 000 | 1,68258 Kč | 50 477,40 Kč |
| 75 000 | 1,64370 Kč | 123 277,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |




