
TL431AIDBVT | |
|---|---|
DigiKey Part Number | 296-15324-2-ND - Tape & Reel (TR) 296-15324-1-ND - Cut Tape (CT) 296-15324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIDBVT |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,56500 Kč | 135,65 Kč |
| 25 | 12,22080 Kč | 305,52 Kč |
| 100 | 10,74260 Kč | 1 074,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,03872 Kč | 2 509,68 Kč |
| 500 | 9,61414 Kč | 4 807,07 Kč |
| 750 | 9,40179 Kč | 7 051,34 Kč |
| 1 250 | 9,16638 Kč | 11 457,98 Kč |
| 1 750 | 9,02866 Kč | 15 800,16 Kč |
| 2 500 | 8,89635 Kč | 22 240,88 Kč |
| 6 250 | 8,61133 Kč | 53 820,81 Kč |
| 12 500 | 8,43965 Kč | 105 495,62 Kč |
| 25 000 | 8,29828 Kč | 207 457,00 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |




