TL431ACDBVRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5 129
Unit Price: 0,17000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 7 134
Unit Price: 0,22000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,16000 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431ACDBVRE4

DigiKey Part Number
TL431ACDBVRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL431ACDBVRE4
Description
IC VREF SHUNT ADJ 1% SOT23-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL431ACDBVRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes