
TL431AIL5T | |
|---|---|
DigiKey Part Number | 497-11296-2-ND - Tape & Reel (TR) 497-11296-1-ND - Cut Tape (CT) 497-11296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIL5T |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIL5T Models |
Category | Current - Output 100 mA |
Manufacturer STMicroelectronics | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,10720 Kč | 102,68 Kč |
| 100 | 3,53400 Kč | 353,40 Kč |
| 250 | 3,26056 Kč | 815,14 Kč |
| 500 | 3,09510 Kč | 1 547,55 Kč |
| 1 000 | 2,95904 Kč | 2 959,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79119 Kč | 8 373,57 Kč |
| 6 000 | 2,70899 Kč | 16 253,94 Kč |
| 9 000 | 2,66784 Kč | 24 010,56 Kč |
| 15 000 | 2,62223 Kč | 39 333,45 Kč |
| 21 000 | 2,59555 Kč | 54 506,55 Kč |
| 30 000 | 2,56993 Kč | 77 097,90 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

