Parametric Equivalent
Parametric Equivalent

AS431BKTR-E1 | |
|---|---|
DigiKey Part Number | AS431BKTR-E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS431BKTR-E1 |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,65036 Kč | 10 951,08 Kč |
| 6 000 | 3,54831 Kč | 21 289,86 Kč |
| 9 000 | 3,49722 Kč | 31 474,98 Kč |
| 15 000 | 3,44061 Kč | 51 609,15 Kč |
| 21 000 | 3,40753 Kč | 71 558,13 Kč |
| 30 000 | 3,37569 Kč | 101 270,70 Kč |
| Unit Price without VAT: | 3,65036 Kč |
|---|---|
| Unit Price with VAT: | 4,41694 Kč |


