



AP7330-W5-7 | |
|---|---|
DigiKey Part Number | AP7330-W5-7DITR-ND - Tape & Reel (TR) AP7330-W5-7DICT-ND - Cut Tape (CT) AP7330-W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7330-W5-7 |
Description | IC REG LIN POS ADJ 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.31V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 78 µA | |
PSRR | 80dB (1kHz) | |
Control Features | EN | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 2,81360 Kč | 70,34 Kč |
| 100 | 2,40640 Kč | 240,64 Kč |
| 250 | 2,20984 Kč | 552,46 Kč |
| 500 | 2,09182 Kč | 1 045,91 Kč |
| 1 000 | 1,99460 Kč | 1 994,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,87449 Kč | 5 623,47 Kč |
| 6 000 | 1,81563 Kč | 10 893,78 Kč |
| 9 000 | 1,78616 Kč | 16 075,44 Kč |
| 15 000 | 1,75351 Kč | 26 302,65 Kč |
| 21 000 | 1,73444 Kč | 36 423,24 Kč |
| 30 000 | 1,71609 Kč | 51 482,70 Kč |
| 75 000 | 1,67657 Kč | 125 742,75 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |










