Telecom IC Ethernet 48-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC8531XMW-02

DigiKey Part Number
VSC8531XMW-02-ND
Manufacturer
Manufacturer Product Number
VSC8531XMW-02
Description
IC TELECOM INTERFACE 48QFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Telecom IC Ethernet 48-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
VSC8531XMW-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Microchip Technology
Operating Temperature
0°C ~ 125°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-VFQFN Exposed Pad
Function
Ethernet
Supplier Device Package
48-QFN (6x6)
Interface
RMII
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 380
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
2549,13520 Kč1 228,38 Kč
10047,50800 Kč4 750,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč