
TL034ACDR | |
|---|---|
DigiKey Part Number | 296-14981-2-ND - Tape & Reel (TR) 296-14981-1-ND - Cut Tape (CT) 296-14981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL034ACDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL034ACDR Models |
Category | Current - Supply 870µA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 5.1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 580 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8513ARUZ-REEL | Analog Devices Inc. | 7 555 | 505-AD8513ARUZ-REELCT-ND | 289,14000 Kč | Similar |
| ADA4000-4ARZ | Analog Devices Inc. | 33 | 505-ADA4000-4ARZ-ND | 152,66000 Kč | Similar |
| ADA4000-4ARZ-R7 | Analog Devices Inc. | 1 012 | ADA4000-4ARZ-R7CT-ND | 152,66000 Kč | Similar |
| ADA4062-4ACPZ-R7 | Analog Devices Inc. | 75 | ADA4062-4ACPZ-R7CT-ND | 88,19000 Kč | Similar |
| ADA4062-4ARUZ | Analog Devices Inc. | 132 | 505-ADA4062-4ARUZ-ND | 88,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 93,42000 Kč | 934,20 Kč |
| 25 | 86,25120 Kč | 2 156,28 Kč |
| 100 | 78,37290 Kč | 7 837,29 Kč |
| 250 | 75,27364 Kč | 18 818,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,51698 Kč | 171 292,45 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |









