AP431ASAG-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 36 930
Unit Price: 3,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 111 678
Unit Price: 6,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 566
Unit Price: 18,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 22 432
Unit Price: 7,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 625
Unit Price: 19,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 794
Unit Price: 4,83000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 760
Unit Price: 17,85000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 22 685
Unit Price: 5,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 115
Unit Price: 5,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 692
Unit Price: 18,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 547
Unit Price: 5,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 735
Unit Price: 18,69000 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 200 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP431ASAG-7

DigiKey Part Number
AP431ASAGDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP431ASAG-7
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 200 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AP431ASAG-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
200 mA
Tolerance
±0.5%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
500 µA
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes