


TL431CDBZT | |
|---|---|
DigiKey Part Number | 296-26716-2-ND - Tape & Reel (TR) 296-26716-1-ND - Cut Tape (CT) 296-26716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431CDBZT |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431CDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 25 | 11,43960 Kč | 285,99 Kč |
| 100 | 10,03910 Kč | 1 003,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,37100 Kč | 2 342,75 Kč |
| 500 | 8,96866 Kč | 4 484,33 Kč |
| 750 | 8,76708 Kč | 6 575,31 Kč |
| 1 250 | 8,54383 Kč | 10 679,79 Kč |
| 1 750 | 8,41336 Kč | 14 723,38 Kč |
| 2 500 | 8,28774 Kč | 20 719,35 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |




